KEMET T356A225K016AT

Cap Tant Solid 2.2uF 16V 10%( 4.5 X 8.6mm) Radial 5.08mm 125C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.2 µF
Dissipation Factor5 %
ESR (Equivalent Series Resistance)8 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4.5 mm
Height8.6 mm
Height - Seated (Max)8.6106 mm
Lead Diameter500 µm
Lead Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for KEMET T356A225K016AT.

Farnell
Datasheet1 page3 years ago
Newark
Datasheet1 page6 years ago
Datasheet13 pages20 years ago
Master Electronics
Datasheet14 pages2 years ago
Electro Sonic
Datasheet13 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago

Inventory History

3 month trend:
+5.28%

Alternate Parts

Price @ 1000
$ 1.34
$ 1.428
$ 1.428
Stock
12,987
1,011
1,011
Authorized Distributors
11
2
2
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
5 %
5 %
5 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T356A225K016AT.

Related Parts

Descriptions

Descriptions of KEMET T356A225K016AT provided by its distributors.

Cap Tant Solid 2.2uF 16V 10%( 4.5 X 8.6mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, 2.2 uF, 16 V, ± 10%, 5.08 mm, -55 °C, 125 °C, Radial Leaded
2.2uF Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, T356 Series | KEMET T356A225K016AT
Cap, 2.2Μf, 16V, 10%; Capacitance:2.2Μf; Voltage Rating:16V; Product Range:Ultradip Ii T35X Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Lead Spacing:5.08Mm; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Kemet T356A225K016AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.2 µF
Dissipation Factor5 %
ESR (Equivalent Series Resistance)8 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4.5 mm
Height8.6 mm
Height - Seated (Max)8.6106 mm
Lead Diameter500 µm
Lead Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for KEMET T356A225K016AT.

Farnell
Datasheet1 page3 years ago
Newark
Datasheet1 page6 years ago
Datasheet13 pages20 years ago
Master Electronics
Datasheet14 pages2 years ago
Electro Sonic
Datasheet13 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant