KEMET T350E475K035AT

Cap Tant Solid 4.7uF 35V 10% (5.5 X 8.9mm) Radial 2.54mm 125 C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor5 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Leakage Current1.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter5.5 mm
Height8.9 mm
Height - Seated (Max)8.89 mm
Lead Diameter500 µm
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for KEMET T350E475K035AT.

Farnell
Datasheet1 page4 years ago
TME
Datasheet13 pages20 years ago
Datasheet1 page7 years ago
Master Electronics
Datasheet14 pages2 years ago
Newark
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago

Inventory History

3 month trend:
+14.64%

Alternate Parts

Price @ 1000
$ 2.22
$ 2.06
$ 2.06
Stock
38,616
13,398
13,398
Authorized Distributors
12
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
3 Ω
Leakage Current
1.3 µA
1.3 µA
1.3 µA
Dissipation Factor
5 %
5 %
5 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T350E475K035AT.

Related Parts

Descriptions

Descriptions of KEMET T350E475K035AT provided by its distributors.

Cap Tant Solid 4.7uF 35V 10% (5.5 X 8.9mm) Radial 2.54mm 125 C Bulk
Tantalum Capacitor, 4.7 uF, 35 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded
Capacitor, Tantalum, Cap 4.70uF, Tol 10%, Radial, 35V | KEMET T350E475K035AT
Tantalum Capacitor, Polar, T350 Series, 4.7 F, 10%, 35 V, Radial Leaded, 2.54 Mm Rohs Compliant: Yes |Kemet T350E475K035AT
TANTALUM THROUGH-HOLE CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
CAP, 4.7µF, 35V, 10%; Capacitance: 4.7µF; Voltage Rating: 35V; Product Range: UltraDip II T35X Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Lead Spacing: 2.54mm; Operating Temperature Min: -55°C; Op

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor5 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Leakage Current1.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter5.5 mm
Height8.9 mm
Height - Seated (Max)8.89 mm
Lead Diameter500 µm
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for KEMET T350E475K035AT.

Farnell
Datasheet1 page4 years ago
TME
Datasheet13 pages20 years ago
Datasheet1 page7 years ago
Master Electronics
Datasheet14 pages2 years ago
Newark
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant