KEMET T350E336K006AS

Cap Tant Solid 33uF 6.3V 10% (5.5 X 8.9mm) Radial 2.54mm 125°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Leakage Current1.6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationRadial
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6 V
Dimensions
Height8.9 mm
Height - Seated (Max)8.89 mm
Lead Diameter500 µm
Lead Pitch2.54 mm
Length8.9 mm

Alternate Parts

Price @ 1000
$ 0.665
$ 2.013
Stock
181
4,285
Authorized Distributors
2
4
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
6 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
Leakage Current
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T350E336K006AS.

Related Parts

Descriptions

Descriptions of KEMET T350E336K006AS provided by its distributors.

Cap Tant Solid 33uF 6.3V 10% (5.5 X 8.9mm) Radial 2.54mm 125°C Bulk
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Leakage Current1.6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationRadial
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6 V
Dimensions
Height8.9 mm
Height - Seated (Max)8.89 mm
Lead Diameter500 µm
Lead Pitch2.54 mm
Length8.9 mm

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant