KEMET T322B106K010AS

Cap Tant Solid 10uF 10V 10%( 2.79 X 7.37mm) Axial 125C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current800 nA
Max Operating Temperature125 °C
Manufacturer Package IdentifierT322B106K010A
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210080
TerminationAxial
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter2.79 mm
Length7.37 mm
Width510 µm

Documents

Download datasheets and manufacturer documentation for KEMET T322B106K010AS.

Upverter
Datasheet15 pages4 years ago
Farnell
Datasheet1 page5 years ago
_legacy Avnet
Datasheet19 pages20 years ago
Sierra IC
Datasheet19 pages20 years ago

Inventory History

3 month trend:
-12.66%

Alternate Parts

Price @ 1000
$ 2.004
$ 2.093
$ 2.093
Stock
14,916
7,937
7,937
Authorized Distributors
5
8
8
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Axial
Molded
Molded
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
800 nA
800 nA
800 nA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T322B106K010AS.

Related Parts

Descriptions

Descriptions of KEMET T322B106K010AS provided by its distributors.

Cap Tant Solid 10uF 10V 10%( 2.79 X 7.37mm) Axial 125C Bulk
Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, Axial Leaded
CAP, 10UF, 10V, TANT, AXIAL; Capacitance: 10µF; Voltage Rating: 10V; Product Range: T322 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temp

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current800 nA
Max Operating Temperature125 °C
Manufacturer Package IdentifierT322B106K010A
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210080
TerminationAxial
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter2.79 mm
Length7.37 mm
Width510 µm

Documents

Download datasheets and manufacturer documentation for KEMET T322B106K010AS.

Upverter
Datasheet15 pages4 years ago
Farnell
Datasheet1 page5 years ago
_legacy Avnet
Datasheet19 pages20 years ago
Sierra IC
Datasheet19 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant