KEMET T322B105K035AS

Cap Tant Solid 1uF 35V 10% (2.79 X 7.37mm) Axial 8 Ohm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)8 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth2.79 mm
Diameter2.79 mm
Lead Diameter510 µm
Length7.37 mm
Width510 µm

Documents

Download datasheets and manufacturer documentation for KEMET T322B105K035AS.

Farnell
Datasheet1 page5 years ago
Arrow Electronics
Datasheet1 page12 years ago
Upverter
Datasheet19 pages20 years ago

Inventory History

3 month trend:
-8.31%

Alternate Parts

Price @ 1000
$ 2.01
$ 1.84
$ 1.84
Stock
4,826
12,184
12,184
Authorized Distributors
7
12
12
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Axial
Molded
Molded
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T322B105K035AS.

Related Parts

Descriptions

Descriptions of KEMET T322B105K035AS provided by its distributors.

Cap Tant Solid 1uF 35V 10% (2.79 X 7.37mm) Axial 8 Ohm 125°C Bulk
AXIAL,MLD TA,1UF,35V,10%,B CASE,7IN RL,LEADFREE<TX
Axial T322 35V 1muF ±10% 0.110Diax0.290L 2.79mmx7.37mm
Capacitor, 1 MFD, 35VDC, Axial
CAP, 1UF, 35V, TANT, AXIAL; Capacitance: 1µF; Voltage Rating: 35V; Product Range: T322 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temper

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)8 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth2.79 mm
Diameter2.79 mm
Lead Diameter510 µm
Length7.37 mm
Width510 µm

Documents

Download datasheets and manufacturer documentation for KEMET T322B105K035AS.

Farnell
Datasheet1 page5 years ago
Arrow Electronics
Datasheet1 page12 years ago
Upverter
Datasheet19 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant