Pulse T3011

Telecom Transformer 1: 1 1500Vrms Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingRail/Tube
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth9.91 mm
Height6.35 mm
Length7.62 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Pulse T3011.

_legacy Avnet
Datasheet2 pages16 years ago
Mouser
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pulse T3011.

Related Parts

Descriptions

Descriptions of Pulse T3011 provided by its distributors.

Telecom Transformer 1:1 1500Vrms Surface Mount
Telecom Transformer 1:1 6Term. Gull Wing SMD
TRANSFORMER TCOM 1:1 1500VRMS SMD
Audio & Signal Transformers T3/E3 XFMR; EXTTEMP
T3 / E3 TRANSFORMER; EXT.TEMP.
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingRail/Tube
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth9.91 mm
Height6.35 mm
Length7.62 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Pulse T3011.

_legacy Avnet
Datasheet2 pages16 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant