Pulse T3001T

Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 1-Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Weight599.989307 mg
Technical
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
ShieldingUnshielded
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth9.91 mm
Height6.99 mm
Length7.62 mm
Width9.91 mm

Documents

Download datasheets and manufacturer documentation for Pulse T3001T.

Sager Electronics
Datasheet2 pages16 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.544
$ 4.173
$ 4.173
Stock
200,168
259,240
259,240
Authorized Distributors
3
8
8
Inductance
-
100 µH
100 µH
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1.5 kV
1.5 kV
1.5 kV
Max Power Dissipation
-
-
-
Frequency
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Pulse T3001T.

Related Parts

Descriptions

Descriptions of Pulse T3001T provided by its distributors.

Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 1-Port
Telecom Transformer 1:1 6 Terminal Gull Wing SMD
Telecom Transformer 1:1 1500Vrms Surface Mount
TRANSFORMER TCOM 1:1 1500VRMS SMD
T3 / E3 TRANSFORMER; EXT.TEMP.
French Electronic Distributor since 1988

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Weight599.989307 mg
Technical
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
ShieldingUnshielded
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth9.91 mm
Height6.99 mm
Length7.62 mm
Width9.91 mm

Documents

Download datasheets and manufacturer documentation for Pulse T3001T.

Sager Electronics
Datasheet2 pages16 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant