Panduit T25F-C

Panduit T25F-C Spiral Wrap 0.250 in. OD x 100 ft. L Polyethylene Natural 2 in. Max Bundle OD
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialPolyethylene
Case/Package100
ColorNatural
MaterialPolyethylene
MountCable
Weight816.466266 g
Technical
Max Operating Temperature50 °C
Min Operating Temperature-40 °C
Dimensions
Diameter6.35 mm
Length30.48 m
Width9.525 mm

Documents

Download datasheets and manufacturer documentation for Panduit T25F-C.

Burklin Elektronik
Datasheet6 pages6 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet1 page14 years ago
Datasheet3 pages23 years ago
Agility
Datasheet4 pages12 years ago
Newark
Datasheet3 pages23 years ago
Datasheet4 pages10 years ago
Sager Electronics
Datasheet192 pages19 years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet2 pages19 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet192 pages19 years ago
Herman ProAV
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-4.40%

Engineering Resources

View Evaluation kits and Reference designs for Panduit T25F-C.

Related Parts

Descriptions

Descriptions of Panduit T25F-C provided by its distributors.

Panduit T25F-C Spiral Wrap 0.250 in. OD x 100 ft. L Polyethylene Natural 2 in. Max Bundle OD
Spiral Wrap, Pe, Natural, 0.25In Od, 100Ft; External Diameter - Imperial:0.25"; External Diameter - Metric:6.4Mm; Wrap Material:Polyethylene; Wrap Color:Natural; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Length:100Ft Rohs Compliant: Yes |Panduit T25F-C
Panduit Spiral Wrap, .25" (6.3mm) x 100', Poly, Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', polyethylene, natural.
The T25F-C Polyethylene Spiral Wrap Product provides continuous abrasion protection for wires, cables, and tubing. The spiral wrap harnesses multiple cables into a single manageable bundle while allowing for breakouts of single or multiple cables. Lightwe

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
Body MaterialPolyethylene
Case/Package100
ColorNatural
MaterialPolyethylene
MountCable
Weight816.466266 g
Technical
Max Operating Temperature50 °C
Min Operating Temperature-40 °C
Dimensions
Diameter6.35 mm
Length30.48 m
Width9.525 mm

Documents

Download datasheets and manufacturer documentation for Panduit T25F-C.

Burklin Elektronik
Datasheet6 pages6 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet1 page14 years ago
Datasheet3 pages23 years ago
Agility
Datasheet4 pages12 years ago
Newark
Datasheet3 pages23 years ago
Datasheet4 pages10 years ago
Sager Electronics
Datasheet192 pages19 years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet2 pages19 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet192 pages19 years ago
Herman ProAV
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant