onsemi T2322BG

Thyristor TRIAC 200V 25A Automotive 3-Pin(3+Tab) TO-225 Box

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-225-3
Number of Pins3
Weight4.535924 g
Technical
Current Rating2.5 A
Element ConfigurationSingle
Hold Current30 mA
Max Operating Temperature110 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Min Operating Temperature-40 °C
PackagingBox
RMS Current (Irms)2.5 A
Voltage Rating (DC)200 V
Dimensions
Height6.35 mm
Length6.35 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi T2322BG.

onsemi
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi T2322BG.

Descriptions

Descriptions of onsemi T2322BG provided by its distributors.

Thyristor TRIAC 200V 25A Automotive 3-Pin(3+Tab) TO-225 Box
Triac; Peak Repetitive Off-State Voltage, Vdrm:200V; Gate Trigger Current Max (QI), Igt:10mA; On State RMS Current, IT(rms):2.5A; Leaded Process Compatible:Yes; Package/Case:TO-225AA; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Designed primarily for ac power switching. The gate sensitivity of these triacs permits the use of economical transistorized or integrated circuit control circuits and it enhances their use in low-power phase control and load-switching applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-225-3
Number of Pins3
Weight4.535924 g
Technical
Current Rating2.5 A
Element ConfigurationSingle
Hold Current30 mA
Max Operating Temperature110 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Min Operating Temperature-40 °C
PackagingBox
RMS Current (Irms)2.5 A
Voltage Rating (DC)200 V
Dimensions
Height6.35 mm
Length6.35 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi T2322BG.

onsemi
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago