C&K Components T211MD9AGE

Switch Toggle ON ON ON DPDT Round Lever PC Pins 2A 120VAC 28VDC 0.4VA PC Mount with Bracket
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Through Hole
Technical
Current Rating2 A
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationRight Angle
Switch FunctionOn-On-On
TerminationPC Pins
Throw ConfigurationDPDT, SP3T
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length4.42 mm
Length8.13 mm

Documents

Download datasheets and manufacturer documentation for C&K Components T211MD9AGE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages6 years ago
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago
Future Electronics
Datasheet6 pages13 years ago
Datasheet6 pages10 years ago
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+5.72%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components T211MD9AGE.

Related Parts

Descriptions

Descriptions of C&K Components T211MD9AGE provided by its distributors.

Switch Toggle ON ON ON DPDT Round Lever PC Pins 2A 120VAC 28VDC 0.4VA PC Mount with Bracket
Toggle Switch, Dpdt, On-On-On, Latched, 2A, 28Vdc, 6 Pcb Hole Cnt, Solder Terminal, Toggle
T Series Mini DPDT On-On-On Right Angle Through Hole Toggle Switch

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Through Hole
Technical
Current Rating2 A
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationRight Angle
Switch FunctionOn-On-On
TerminationPC Pins
Throw ConfigurationDPDT, SP3T
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length4.42 mm
Length8.13 mm

Documents

Download datasheets and manufacturer documentation for C&K Components T211MD9AGE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages6 years ago
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago
Future Electronics
Datasheet6 pages13 years ago
Datasheet6 pages10 years ago
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant