C&K Components T203S1T9V3QE

Switch Toggle ON OFF ON DPDT Round Toggle PC Pins 2A 120VAC 28VDC PC Mount with Bracket
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountBrackets, Through Hole
Technical
Current Rating2 A
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-Off-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm
Depth9.14 mm
Length10.57 mm

Documents

Download datasheets and manufacturer documentation for C&K Components T203S1T9V3QE.

Master Electronics
Datasheet6 pages8 years ago
Sager Electronics
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages6 years ago
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components T203S1T9V3QE.

Related Parts

Descriptions

Descriptions of C&K Components T203S1T9V3QE provided by its distributors.

Switch Toggle ON OFF ON DPDT Round Toggle PC Pins 2A 120VAC 28VDC PC Mount with Bracket
SWITCH TOGGLE DPDT 2A 120V
C&K Series-T Toggle Switch T203S1T9V3QE
TOGGLE SW DPDT 3A 120V
Toggle Switches Toggle

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountBrackets, Through Hole
Technical
Current Rating2 A
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-Off-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm
Depth9.14 mm
Length10.57 mm

Documents

Download datasheets and manufacturer documentation for C&K Components T203S1T9V3QE.

Master Electronics
Datasheet6 pages8 years ago
Sager Electronics
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages6 years ago
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant