C&K Components T201LHZBE

Switch Toggle ON None ON DPDT Round Toggle Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length7.37 mm
Depth9.14 mm
Length8.13 mm

Documents

Download datasheets and manufacturer documentation for C&K Components T201LHZBE.

Master Electronics
Datasheet6 pages8 years ago
Sager Electronics
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages6 years ago
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components T201LHZBE.

Related Parts

Descriptions

Descriptions of C&K Components T201LHZBE provided by its distributors.

Switch Toggle ON None ON DPDT Round Toggle Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Switch Toggle ON None ON DPDT Round Lever Solder L
C&K Series-T Toggle Switch T201LHZBE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length7.37 mm
Depth9.14 mm
Length8.13 mm

Documents

Download datasheets and manufacturer documentation for C&K Components T201LHZBE.

Master Electronics
Datasheet6 pages8 years ago
Sager Electronics
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages6 years ago
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant