Banner T18RW3R

Photoelectric Sensor, Receiver, 20m, 20-25-VAC, SSAC, Cable, T18 | Banner Engineering T18RW3R
Datasheet

Price and Stock

Technical Specifications

Physical
Housing MaterialPolyester
Technical
Contact Current Rating150 mA
Output Current300 mA
Switching Frequency833 MHz
Dimensions
Cable Length66.5 mm
Height51.6 mm
Width28.2 mm

Documents

Download datasheets and manufacturer documentation for Banner T18RW3R.

element14 APAC
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Datasheet4 pages7 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-40.00%

Engineering Resources

View Evaluation kits and Reference designs for Banner T18RW3R.

Descriptions

Descriptions of Banner T18RW3R provided by its distributors.

Photoelectric Sensor, Receiver, 20m, 20-25-VAC, SSAC, Cable, T18 | Banner Engineering T18RW3R
T18RW3R - Banner Engineering EZ-BEAM T18 Series: Receiver, Range: 20 m; Input: 20-250V ac, Output: SPST Solid-state Dark Operate, 2 m (6.5 ft) cable
Photoelectric Sensor; Sensor Output:Ac Do; Sensing Range Max:20M; Supply Voltage Dc Min:-; Supply Voltage Dc Max:-; Output Current:300Ma; Product Range:T18 Series; Contact Current Max:150Ma; Sensing Mode:Opposed; Sensor Input:Opticalrohs Compliant: Yes |Banner Engineering T18RW3R

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANN
  • BANNER ENGINEERING CORP
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Technical Specifications

Physical
Housing MaterialPolyester
Technical
Contact Current Rating150 mA
Output Current300 mA
Switching Frequency833 MHz
Dimensions
Cable Length66.5 mm
Height51.6 mm
Width28.2 mm

Documents

Download datasheets and manufacturer documentation for Banner T18RW3R.

element14 APAC
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Datasheet4 pages7 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant