HellermannTyton T18L-BLK(100 PACK)

Cable Tie; Cable Tie Length:200mm; Cable Tie Width:2.5mm; Body Material:Nylon; Tensile Strength:8.1kg; Cable Bundle Diam...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
24M8770 62 Buy Now »
USD
4.42 3.08 2.45 2.45 2.45
Farnell
1169082 117 Buy Now »
GBP
3.97 3.83 3.68 3.68 3.68
element14 APAC
1169082 83 Buy Now »
SGD
4.71 4.25 4.25 4.25 4.25
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
T18L-BLK(100 PACK) Contact ··

Descriptions

CABLE TIE, BLACK, 200MM, PK100; External Length / Height:200mm; Width, Cable Tie:2.5mm; Material:Nylon; Tensile Strength:80N/mm²; Min Cable Diameter:1.5mm; Max Cable Diameter:55mm; Accessory Type:Cable Tie; Approval Bodies:UL, BS EN ISO 9002; Colour:Black; Flammability Rating:UL94V-2; Pack Size:100; Standard:US mil Spec 23190 Drwg 3367; Tensile Strength, Kilograms:8.1kg; Width, External:2.5mm
Farnell
Cable Tie; Cable Tie Length:200mm; Cable Tie Width:2.5mm; Body Material:Nylon; Tensile Strength:8.1kg; Cable Bundle Diameter Max:55mm; Approval Bodies:UL; Color:Black; External Width:2.5mm; Length/Height, External:200mm ;RoHS Compliant: Yes
Newark
CABLE TIE, BLACK, 200MM, PK100; Cable Tie Length:205mm; Cable Tie Width:2.5mm; Cable Tie Material:Nylon; Cable Tie Colour:Black; Tensile Strength N/m²:80N/mm²; Cable Bundle Diameter Min:55mm; Cable Bundle Diameter Max:1.5mm; SVHC:No SVHC (15-Dec-2010); Accessory Type:Cable Tie; Body Material:Nylon; Cable Diameter Max:55mm; Cable Diameter Min:1.5mm; Colour:Black; External Length / Height:200mm; External Width:2.5mm; Flammability Rating:UL94V-2; Material:Nylon; Standard:US mil Spec 23190 Drwg 3367; Tensile Strength (kg):8.1kg; Tensile Strength N/mm²:80N/mm²
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant
Color Black
Material Nylon
Flammability Rating UL 94 V-2

Documents

element14
Datasheet 2 pages 10 years ago

Images

Alternate Names

TYTON T18L-BLK(100 PACK)
HELLERMANN T18L-BLK(100 PACK)
HELLERMAN TYTON T18L-BLK(100 PACK)
HELLERMAN T18L-BLK(100 PACK)
HELLERMANN TYTO T18L-BLK(100 PACK)
HELLERMANN TYTON CORPORATION T18L-BLK(100 PACK)
TYTON HELLERMANN T18L-BLK(100 PACK)
Hellermann Tyton Cable Managem T18L-BLK(100 PACK)
HELLERMANN TYTON GMBH T18L-BLK(100 PACK)
HELLERMANTYT T18L-BLK(100 PACK)
HELLERMAN INSULOID T18L-BLK(100 PACK)
HELLERMANN TYTON LTD T18L-BLK(100 PACK)
Hellermann Electric T18L-BLK(100 PACK)
HELLERMANN TYT T18L-BLK(100 PACK)
HTY T18L-BLK(100 PACK)
HELLERMAN X3MET T18L-BLK(100 PACK)
Hellerman Tyton (UK) T18L-BLK(100 PACK)
HELLERMANN FRANCE T18L-BLK(100 PACK)
HELLERMAN ELECTRICS T18L-BLK(100 PACK)
HELLERMAN (BERC T18L-BLK(100 PACK)
HELLERMANN ELECTRONIC PEN T18L-BLK(100 PACK)
TYTON HELLERMANN CORPORATION T18L-BLK(100 PACK)
HellermannTyton - Boots T18L-BLK(100 PACK)
Hellermann Tytan USA T18L-BLK(100 PACK)
HELLERMANNYTON T18L-BLK(100 PACK)
Hellermann T18L-BLK(100 PACK)
Tyton T18L-BLK(100 PACK)

Search for other parts like T18 »