STMicroelectronics T1635T-6I

Thyristor TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Element ConfigurationSingle
Hold Current40 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current16 A
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current120 A
RMS Current (Irms)16 A

Documents

Download datasheets and manufacturer documentation for STMicroelectronics T1635T-6I.

TME
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
element14 APAC
Datasheet9 pages18 years ago
STMicroelectronics
Datasheet9 pages18 years ago
iiiC
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-90.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics T1635T-6I.

Descriptions

Descriptions of STMicroelectronics T1635T-6I provided by its distributors.

Thyristor TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt
Snubberless TRIAC, 16A I(T)RMS, TO-220AB
16A Snubberless™ and logic level Triacs
35mA 16A Two-way thyristor- TO-220 TRIACs ROHS
TRIAC ALTERNISTOR 600V 16A TO220
TRIAC ALTERNISTOR 600V TO220AB
Thyristor |Stmicroelectronics T1635T-6I
Triacs SNUBBERLESS 16 A TRIACS
TRIAC, 16A, 600V, 0.035A, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 16A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 35mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Power: -; Peak Non Rep Surge Current Itsm 50Hz: 120A; Holding Current Max Ih: 40mA; No. of Pins: 3Pins; Operating Temperature Max: 125°C; Product Range: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Holding Current Max Ih: 40mA; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Thyristor Case: TO-220AB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T1635T6I

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Element ConfigurationSingle
Hold Current40 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current16 A
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current120 A
RMS Current (Irms)16 A

Documents

Download datasheets and manufacturer documentation for STMicroelectronics T1635T-6I.

TME
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
element14 APAC
Datasheet9 pages18 years ago
STMicroelectronics
Datasheet9 pages18 years ago
iiiC
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant