STMicroelectronics T1635-600G-TR

T1635 Series 600 Vdrm 16 A Snubberless Triac AC Switch Surface Mount - D2PAK
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Current Rating16 A
Element ConfigurationSingle
Hold Current35 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current16 A
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current160 A
RMS Current (Irms)16 A
Schedule B8541300080
Voltage Rating (DC)600 V
Dimensions
Height4.83 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics T1635-600G-TR.

Factory Futures
Datasheet10 pages18 years ago
Datasheet9 pages18 years ago
Farnell
Datasheet10 pages18 years ago
iiiC
Datasheet10 pages18 years ago
Nu Horizons
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
Jameco
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-15.57%

Alternate Parts

Price @ 1000
$ 0.665
$ 0.773
$ 0.474
Stock
2,125,187
482,574
41,255
Authorized Distributors
10
10
9

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics T1635-600G-TR.

Descriptions

Descriptions of STMicroelectronics T1635-600G-TR provided by its distributors.

T1635 Series 600 Vdrm 16 A Snubberless Triac AC Switch Surface Mount - D2PAK
TRIAC 600V 168A 3-Pin(2+Tab) D2PAK T/R / TRIAC ALTERNISTOR 600V 16A D2PAK
TRIAC, 16A, 600V, TO-263-3; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 16A; Triac Case Style: TO-263; Gate Trigger Current Max (QI), Igt: 35mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Power: 1W; Peak Non Rep Surge Current Itsm 50Hz: 160A; Holding Current Max Ih: 35mA; No. of Pins: 3Pins; Operating Temperature Max: 125°C; Product Range: Snubberless T16 Series; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T1635-600G-TR.

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Current Rating16 A
Element ConfigurationSingle
Hold Current35 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current16 A
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current160 A
RMS Current (Irms)16 A
Schedule B8541300080
Voltage Rating (DC)600 V
Dimensions
Height4.83 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics T1635-600G-TR.

Factory Futures
Datasheet10 pages18 years ago
Datasheet9 pages18 years ago
Farnell
Datasheet10 pages18 years ago
iiiC
Datasheet10 pages18 years ago
Nu Horizons
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
Jameco
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant