Pulse T1219NLT

Telecom Transformer 1CT: 2.4CT/1CT: 1CT 0.9Ohm Prim. DCR 12Term. Gull Wing SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins12
Technical
DC Resistance (DCR)900 mΩ
Inductance1.2 mH
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Return Loss11 dB
Turns Ratio1:2.4
Dimensions
Depth15.24 mm
Height - Seated (Max)8.64 mm
Length17.15 mm
Width11.58 mm

Documents

Download datasheets and manufacturer documentation for Pulse T1219NLT.

Pulse SCT
Datasheet2 pages14 years ago
_legacy Avnet
Datasheet2 pages17 years ago

Alternate Parts

Price @ 1000
$ 6.34
$ 5.045
$ 5.045
Stock
322
38,871
38,871
Authorized Distributors
4
5
5
Inductance
1.2 mH
1.2 mH
1.2 mH
Turns Ratio
1:2.4
1:2.4
1:2.4
Current Rating
-
-
-
Isolation Voltage
-
-
-
Max Power Dissipation
-
-
-
Frequency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Pulse T1219NLT.

Related Parts

Descriptions

Descriptions of Pulse T1219NLT provided by its distributors.

Telecom Transformer 1CT:2.4CT/1CT:1CT 0.9Ohm Prim. DCR 12Term. Gull Wing SMD
Telecom Transformer 1:2.4/1:1 1500Vrms 0.9Ohm Prim. DCR Surface Mount
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .9Ohms 2-Port
Transformers TRANSFORMER/CHOKE
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT
T1/E1 TRANSFORMER/CHOKE MODULE
XFRMR 1CT:2.4CT/1CT:1CT 1.20MH

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins12
Technical
DC Resistance (DCR)900 mΩ
Inductance1.2 mH
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Return Loss11 dB
Turns Ratio1:2.4
Dimensions
Depth15.24 mm
Height - Seated (Max)8.64 mm
Length17.15 mm
Width11.58 mm

Documents

Download datasheets and manufacturer documentation for Pulse T1219NLT.

Pulse SCT
Datasheet2 pages14 years ago
_legacy Avnet
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant