Pulse T1146NL

Telecom Transformer 1: 2/2.4 1: 0.79/1 1500Vrms 0.8Ohm/0.8Ohm Prim. DCR Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Inductance1 mH
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingRail/Tube
Return Loss11 dB
TerminationSMD/SMT
Turns Ratio1:2
Dimensions
Depth9.53 mm
Height6.22 mm
Height - Seated (Max)6.22 mm
Length12.83 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Pulse T1146NL.

Future Electronics
Datasheet9 pages8 years ago
_legacy Avnet
Datasheet8 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pulse T1146NL.

Related Parts

Descriptions

Descriptions of Pulse T1146NL provided by its distributors.

Telecom Transformer 1:2/2.4 1:0.79/1 1500Vrms 0.8Ohm/0.8Ohm Prim. DCR Surface Mount
1mH, 1mH T1/E1 (Dual) 1:2/2.4, 1:0.79/1 Surface Mount Pulse Transformer
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 1Ohm 2-Port
Xfmr,dual,t1,bh,et,1:2/2.4,1:0.79/1 Tu/Tube |Pulse T1146NL
Audio & Signal Transformers TRANSFORMER DUAL
Product Description Demo for Development.
XFRMR 1:2/2.4 / 1:0.79/1 1/1MH

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Inductance1 mH
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingRail/Tube
Return Loss11 dB
TerminationSMD/SMT
Turns Ratio1:2
Dimensions
Depth9.53 mm
Height6.22 mm
Height - Seated (Max)6.22 mm
Length12.83 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Pulse T1146NL.

Future Electronics
Datasheet9 pages8 years ago
_legacy Avnet
Datasheet8 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant