Pulse T1144

Telecom Transformer 1CT:1CT/1CT:2.4CT 0.85Ohm/0.85Ohm Prim. DCR 16Term. Gull Wing SMD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Sager Electronics
T1144 0 ··
Digi-Key
553-1173-ND 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
T1144 16 Buy Now »
USD
3.04 3.04 3.04 3.04
Panther Parts
T1144 50 Send RFQ »
Quest
T1144 70 Buy Now »
USD
5.85 2.92 2.73 2.73 2.73
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
T1144 Contact ··
USD
1.98 1.98
North Star Micro
T1144 Contact ··
TransparentC
T1144 Contact Send RFQ »

Descriptions

TRANSFORMER TELECOM DUAL T1/E1
Digi-Key
Telecom Transformer 1CT:1CT/1CT:2.4CT 0.85Ohm/0.85Ohm Prim. DCR 16Term. Gull Wing SMD
Sager Electronics
TRANSFORMER TELECOM DUAL T1/E1 - T1144
iiiC
elecom Transformer 1CT:1CT/1CT:2.4CT 0.85Ohm/0.85Ohm Prim. DCR 16Term. Gull Wing SMD
Component Sense

Technical Specifications

Lead-Free Status Contains Lead
Isolation Voltage 1.5 kV
Packaging Tray
Size-Length 12.827 mm
Mounting Type Surface Mount
RoHS Non-Compliant
Size-Height 6.223 mm
Size-Width 9.525 mm

Documents

Digi-Key
Datasheet 8 pages 10 years ago
Component Distributors Inc.
Datasheet 8 pages 8 years ago
Mouser
Datasheet
iiiC
Datasheet 8 pages 6 years ago

Images

Alternate Names

FIL-MAG T1144
VALOR T1144
PULSE ENGINEERING T1144
PUL T1144
PULSE ELECTRONICS T1144
PULSE ENGINEERING INC T1144
PULSE ENG T1144
TECHNITROL T1144
VAL T1144
PUISE T1144
FIL T1144
Pulse Electronics Corporation T1144
VALOR ELEC COMP T1144
M-PULSE T1144
VALO T1144
VALR T1144
FII-MAG T1144
PULSE RESEARCH LAB T1144
Technitrol Inc T1144
VALOR ELECTRONICS T1144
PULSE ELE T1144
PULSE/VALOR T1144
Pulse Specialty Components T1144
PULSE (VA) T1144
PULSE/TEC T1144

Search for other parts like T1144 »