Pulse T1114NL

Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins40
Technical
Inductance1.2 mH
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingRail/Tube
Return Loss11 dB
Turns Ratio1:2
Dimensions
Depth16.26 mm
Height - Seated (Max)5.84 mm
Length28.58 mm
Width12.32 mm

Documents

Download datasheets and manufacturer documentation for Pulse T1114NL.

Pulse SCT
Datasheet5 pages11 years ago
Component Distributors Inc.
Datasheet5 pages14 years ago
iiiC
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Datasheet4 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Pulse T1114NL.

Related Parts

Descriptions

Descriptions of Pulse T1114NL provided by its distributors.

Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port
Telecom Transformer 1:2CT/1CT:2 40Term. Gull Wing SMD
Xfmr,oct,t1,tou,et,1Ct:2,1 Rpb/Tube |Pulse T1114NL
Telecom Transformer 1:2/1:2 1500Vrms Surface Mount
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT
Product Description Demo for Development.
XFRMR T1/E1/CEPT/ISDN-PRI 1:2CT

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • PULSE ELECTRONICS
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
MountSurface Mount
Number of Pins40
Technical
Inductance1.2 mH
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingRail/Tube
Return Loss11 dB
Turns Ratio1:2
Dimensions
Depth16.26 mm
Height - Seated (Max)5.84 mm
Length28.58 mm
Width12.32 mm

Documents

Download datasheets and manufacturer documentation for Pulse T1114NL.

Pulse SCT
Datasheet5 pages11 years ago
Component Distributors Inc.
Datasheet5 pages14 years ago
iiiC
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant