Littelfuse T10B220B

Four-Layer (Shockley) Diode, 265V V(BO) MAX, 50mA I(S), Axial 9.4 RoHS Compliant: Yes
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance41 pF
Current Rating2.2 A
Hold Current120 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Peak Pulse Current250 A

Documents

Download datasheets and manufacturer documentation for Littelfuse T10B220B.

DigiKey
Datasheet2 pages18 years ago
Littelfuse SCT
Datasheet4 pages6 years ago
Fuses Unlimited
Datasheet4 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse T10B220B.

Descriptions

Descriptions of Littelfuse T10B220B provided by its distributors.

Four-Layer (Shockley) Diode,265V V(BO) MAX,50mA I(S),Axial 9.4 RoHS Compliant: Yes
T10B Series - Protection Thyristor For Telecommunications Applications, 200V, RoHS
Littelfuse SCT
SIBODTM AXIAL 100A - 220V LOW IHSIDACTOR
THYRISTR SIBOD 220V 250A DO201AD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Technical
Capacitance41 pF
Current Rating2.2 A
Hold Current120 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Peak Pulse Current250 A

Documents

Download datasheets and manufacturer documentation for Littelfuse T10B220B.

DigiKey
Datasheet2 pages18 years ago
Littelfuse SCT
Datasheet4 pages6 years ago
Fuses Unlimited
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant