C&K Components T108SHZBE

Toggle Switch, straight, spdt, on-(On), solder Terminal, toggle Bat |C&k Components T108SHZBE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length9.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components T108SHZBE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages6 years ago
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components T108SHZBE.

Related Parts

Descriptions

Descriptions of C&K Components T108SHZBE provided by its distributors.

Toggle Switch,straight,spdt,on-(On),solder Terminal,toggle Bat |C&k Components T108SHZBE
Toggle Switch, Spdt, Momentary, Solder Lug Terminal, Toggle Actuator, Panel Mount
Switch Toggle ON None Mom SPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length9.4 mm

Documents

Download datasheets and manufacturer documentation for C&K Components T108SHZBE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages6 years ago
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago