C&K Components T103P3TCBE

Switch Toggle ON OFF ON SPDT Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Switch FunctionOn-Off-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length12.45 mm

Documents

Download datasheets and manufacturer documentation for C&K Components T103P3TCBE.

Master Electronics
Datasheet6 pages8 years ago
Sager Electronics
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages6 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components T103P3TCBE.

Related Parts

Descriptions

Descriptions of C&K Components T103P3TCBE provided by its distributors.

Switch Toggle ON OFF ON SPDT Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
C&K Series-T Toggle Switch T103P3TCBE
Toggle |C&k Components T103P3TCBE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Switch FunctionOn-Off-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length12.45 mm

Documents

Download datasheets and manufacturer documentation for C&K Components T103P3TCBE.

Master Electronics
Datasheet6 pages8 years ago
Sager Electronics
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages6 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant