C&K Components T101SCFZQE

Switch Toggle ON None ON SPDT Round Toggle Solder Lug 3A 120VAC 28VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Case/Package120
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel
Technical
Contact Current Rating3 A
Contact Resistance20 mΩ
Current Rating3 A
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length7.11 mm
Depth10.16 mm
Length10.16 mm

Documents

Download datasheets and manufacturer documentation for C&K Components T101SCFZQE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages6 years ago
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago

Inventory History

3 month trend:
+12.90%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components T101SCFZQE.

Related Parts

Descriptions

Descriptions of C&K Components T101SCFZQE provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle Solder Lug 3A 120VAC 28VDC Panel Mount with Threads
Toggle Switch, Spdt, On-On, Latched, 3A, 28Vdc, Solder Terminal, Toggle Actuator, Panel
SWITCH TOGGLE SPDT 3A 120V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Case/Package120
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel
Technical
Contact Current Rating3 A
Contact Resistance20 mΩ
Current Rating3 A
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length7.11 mm
Depth10.16 mm
Length10.16 mm

Documents

Download datasheets and manufacturer documentation for C&K Components T101SCFZQE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages6 years ago
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago