C&K Components T101S1TAGE

Switch Toggle ON None ON SPDT Round Toggle PC Pins 3A 120VAC 28VDC 0.4VA PC Mount with Bracket and Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Panel
Technical
Current Rating3 A
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationRight Angle
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm

Documents

Download datasheets and manufacturer documentation for C&K Components T101S1TAGE.

Master Electronics
Datasheet6 pages8 years ago
Sager Electronics
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages6 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components T101S1TAGE.

Related Parts

Descriptions

Descriptions of C&K Components T101S1TAGE provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle PC Pins 3A 120VAC 28VDC 0.4VA PC Mount with Bracket and Threads
SWITCH TOGGLE SPDT 3A 120V
C&K Series-T Toggle Switch T101S1TAGE
Toggle Switches Toggle

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Panel
Technical
Current Rating3 A
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationRight Angle
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm

Documents

Download datasheets and manufacturer documentation for C&K Components T101S1TAGE.

Master Electronics
Datasheet6 pages8 years ago
Sager Electronics
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages6 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant