C&K Components T101MHABE

Switch Toggle ON None ON SPDT Toggle PC Pins 20VAC 20VDC 0.4W Panel Mount/Through Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Panel
Technical
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
Power Rating400 mW
Schedule B8536509065
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.33 mm
Length8.13 mm

Documents

Download datasheets and manufacturer documentation for C&K Components T101MHABE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
Upverter
Datasheet6 pages9 years ago
Electro Sonic
Datasheet6 pages6 years ago
Datasheet6 pages11 years ago
Factory Futures
Datasheet6 pages12 years ago
DigiKey
Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components T101MHABE.

Related Parts

Descriptions

Descriptions of C&K Components T101MHABE provided by its distributors.

Switch Toggle ON None ON SPDT Toggle PC Pins 20VAC 20VDC 0.4W Panel Mount/Through Hole
Toggle Switch, Spdt, On-On, 3 Pcb Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-Right
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Panel
Technical
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
Power Rating400 mW
Schedule B8536509065
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.33 mm
Length8.13 mm

Documents

Download datasheets and manufacturer documentation for C&K Components T101MHABE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
Upverter
Datasheet6 pages9 years ago
Electro Sonic
Datasheet6 pages6 years ago
Datasheet6 pages11 years ago
Factory Futures
Datasheet6 pages12 years ago
DigiKey
Datasheet6 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago