C&K Components T101MH9CBE

Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
CKN1546-ND 1,259 Buy Now »
USD
5.48 5.22 4.83 3.52 3.52
Arrow
T101MH9CBE 1,496 Buy Now »
USD
3.16 3.16 2.97 2.77 2.77
Verical 2
T101MH9CBE 1,496 Buy Now »
USD
3.16 2.97 2.77 2.77
T101MH9CBE 180 Buy Now »
USD
5.29 4.54 4.21 4.21
Newark
98K1959 387 Buy Now »
USD
3.71 3.71 3.35 2.66 2.66
Mouser
611-T101MH9CBE 392 Buy Now »
USD
5.32 5.32 4.69 4.40 4.40
Onlinecomponents.com
T101MH9CBE 654 Buy Now »
USD
3.52 3.52 3.19 2.54 2.54
TTI
T101MH9CBE 0 ··
USD
5.02 5.02 5.02 5.02 5.02
Chip One Stop Global
C1S146000084067 26 Buy Now »
USD
3.48 3.46 3.46 3.46 3.46
Avnet
T101MH9CBE 0 ··
USD
6.23 6.09 4.46 4.46 4.46
Allied Electronics
E1185711 n/s Buy Now »
USD
7.65 7.65 7.65
Farnell
9575634 586 Buy Now »
GBP
3.96 3.96 3.66 2.67 2.51
element14 APAC 2
9575634 745 Buy Now »
SGD
8.33 8.33 7.34 6.89 6.89
986010 0 ··
SGD
3.80 3.80 3.20 2.95 2.95
Electro Sonic
T101MH9CBE 654 Buy Now »
USD
3.73 3.73 3.38 2.69 2.69
Rutronik
SWITCH6707 50 Buy Now »
USD
1.93 1.61 1.61
Avnet Europe
T101MH9CBE 0 ··
USD
5.74 4.92 4.92
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
T101MH9CBE 82 Buy Now »
Quist
T101MH9CBE 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
T101MH9CBE Contact ··

Descriptions

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Chip One Stop Global
SWITCH, PCB, SPDT; Series:T; Switch Function Type:SPDT On-On; Contact Configuration:SPDT; Voltage, Contact AC Max:20V; Voltage, Contact DC Max:20V; Terminal Type:THT; Bush Thread Length:5.59mm; Contact Current @ Contact Voltage AC Max:20A; Contact Current Rating:0.4A; Contact Material:Gold; Contact Plating:Gold; External Depth:8.13mm; External Length / Height:8.64mm; Height:8.64mm; No. of Electrical Operations:60000; No. of Poles:1; Power, Switching VA Max:0.4VA; Resistance, Contact:20mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Width, External:5mm
Farnell
Switch Toggle ON None ON SPDT Round Lever PC Pins
Allied Electronics
SWITCH, PCB, SPDT; Series:T; Switch Function Type:SPDT On-On; Contact Configuration:SPDT; Voltage, Contact AC Max:20V; Voltage, Contact DC Max:20V; Terminal Type:THT; Bush Thread Length:5.59mm; Contact Current @ Contact Voltage AC ;RoHS Compliant: Yes
Newark
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount
Avnet
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Verical
SWITCH TOGGLE SPDT SEAL PC MOUNT
North Star Micro
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount
Avnet Europe
TOGGLE ON-ON THT AU
Rutronik
SWITCH TOGGLE SPDT 0.4VA 20V
Digi-Key
SWITCH, PCB SPDT; Contact Current @ Contact Voltage AC Max:20A; Contact Current Rating:0.4A; Contact Material:Gold; Contact Plating:Gold; Contact Resistance:20mohm; External Depth:8.13mm; External Length / Height:8.64mm; External Width:5mm; Height:8.64mm; No. of Electrical Operations:60000; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Switch Operation:SPDT On-On
element14 APAC

Technical Specifications

Size-Height 8.64 mm
Contact Material Gold
Contacts Type SPDT
Mounting Type PC Board Through Hole
RoHS Compliant
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Contact Resistance 20 mΩ
Contact Plating Gold

Documents

Onlinecomponents.com
Datasheet 6 pages 9 months ago
Datasheet 6 pages 3 years ago
Datasheet 7 pages 4 years ago
Datasheet 10 pages 4 years ago
Datasheet 1 page 4 years ago
Datasheet 6 pages 4 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
element14 APAC
Datasheet 6 pages 2 years ago
Farnell
Datasheet 6 pages 5 years ago
Newark
Datasheet 7 pages 19 years ago
Factory Futures
Datasheet 6 pages 5 years ago
Jameco
Datasheet 7 pages 10 years ago
Digi-Key
Datasheet 6 pages 13 years ago
Electro Sonic
Datasheet 6 pages 2 years ago
element14
Datasheet 6 pages
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K T101MH9CBE
CKCOMP T101MH9CBE
C&K COMPONENTS INC T101MH9CBE
C&K SWITCHES T101MH9CBE
C&K SWITCH T101MH9CBE
C & K COMPONENT T101MH9CBE
C&K COMPONEN T101MH9CBE
C AND K COMPONENTS T101MH9CBE
C&K Components Corp T101MH9CBE
C&K/ITT CANNON T101MH9CBE
C&K COMPO T101MH9CBE
C AND K T101MH9CBE
ITTE T101MH9CBE
C & K COMPON T101MH9CBE
C&K COMPONENTS (VA) T101MH9CBE
C&K Switc T101MH9CBE
C&K Components (Schadow) T101MH9CBE
ITT/C&K T101MH9CBE
C & K Components Incorporated T101MH9CBE
C & K TECH T101MH9CBE
C&K/NONE T101MH9CBE
C & K T101MH9CBE
C&K/ITT T101MH9CBE
C & K COM T101MH9CBE
ITT Industries Cannon Switch / C&K T101MH9CBE

Search for other parts like T101 »