onsemi SZMMSZ5253ET1G

SZMMSZ5253ET1G Zener Diode; 25V 5% 500 mW SMT 2-Pin SOD-123
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-123-2
Number of Pins2
Technical
Element ConfigurationSingle
Impedance35 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Test Current5 mA
Tolerance5 %
Zener Voltage25 V
Dimensions
Height1.25 mm
Length1.35 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ5253ET1G.

Newark
Datasheet6 pages12 years ago
Upverter
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-0.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SZMMSZ5253ET1G.

Related Parts

Descriptions

Descriptions of onsemi SZMMSZ5253ET1G provided by its distributors.

SZMMSZ5253ET1G Zener Diode; 25V 5% 500 mW SMT 2-Pin SOD-123
Zener Diode Single 25V 5% 35Ohm 500mW Automotive 2-Pin SOD-123 T/R
225 W, Zener Diode Voltage Regulator
100nA@19V 35´Î Single 23.75V~26.25V 500mW 25V SOD-123 Zener Diodes ROHS
Zener Diode, 25V, 0.5W, Sod-123; Zener Voltage Nom:25V; Power Dissipation:500Mw; Diode Case Style:Sod-123; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Szmmsz52Xxet1G Series Rohs Compliant: Yes |Onsemi SZMMSZ5253ET1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOD-123-2
Number of Pins2
Technical
Element ConfigurationSingle
Impedance35 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Test Current5 mA
Tolerance5 %
Zener Voltage25 V
Dimensions
Height1.25 mm
Length1.35 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ5253ET1G.

Newark
Datasheet6 pages12 years ago
Upverter
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago