onsemi SZMMQA5V6T1G

ESD Suppressor TVS Uni-Dir 3V Automotive 6-Pin SC-74 T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Number of Pins6
Technical
Clamping Voltage8 V
CompositionZener
DirectionUnidirectional
Leakage Current2 µA
Max Operating Temperature150 °C
Min Breakdown Voltage5.32 V
Min Operating Temperature-55 °C
Number of Channels4
Number of Unidirectional Channels4
PackagingTape and Reel
Peak Pulse Current3 A
Peak Pulse Power 150 W
Power Line ProtectionNo
Reverse Standoff Voltage3 V
TerminationSMD/SMT
Working Voltage3 V
Dimensions
Depth1.5 mm
Length3 mm

Documents

Download datasheets and manufacturer documentation for onsemi SZMMQA5V6T1G.

Upverter
Datasheet7 pages12 years ago
Datasheet6 pages16 years ago
onsemi
Datasheet6 pages13 years ago
Farnell
Datasheet7 pages6 years ago

Inventory History

3 month trend:
+133%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SZMMQA5V6T1G.

Related Parts

Descriptions

Descriptions of onsemi SZMMQA5V6T1G provided by its distributors.

ESD Suppressor TVS Uni-Dir 3V Automotive 6-Pin SC-74 T/R
Trans Voltage Suppressor Diode, 150W, 3V V(RWM), Unidirectional, 4 Element, Silicon
SZMMQA Series 4 Channel 150 W 8 Vcl Uni-Directional TVS Diode Array-SC-74
Znr Sc74 Tvs Quad 5.6V Tr/Reel |Onsemi SZMMQA5V6T1G
Transient Voltage Suppressor, Common Anode, SC-74

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSC
Number of Pins6
Technical
Clamping Voltage8 V
CompositionZener
DirectionUnidirectional
Leakage Current2 µA
Max Operating Temperature150 °C
Min Breakdown Voltage5.32 V
Min Operating Temperature-55 °C
Number of Channels4
Number of Unidirectional Channels4
PackagingTape and Reel
Peak Pulse Current3 A
Peak Pulse Power 150 W
Power Line ProtectionNo
Reverse Standoff Voltage3 V
TerminationSMD/SMT
Working Voltage3 V
Dimensions
Depth1.5 mm
Length3 mm

Documents

Download datasheets and manufacturer documentation for onsemi SZMMQA5V6T1G.

Upverter
Datasheet7 pages12 years ago
Datasheet6 pages16 years ago
onsemi
Datasheet6 pages13 years ago
Farnell
Datasheet7 pages6 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago