onsemi SZMMBZ5244BLT1G

SZMMBZ5244BLT1G Zener Diode, 14V 5% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor SZMMBZ5244BLT1G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Element ConfigurationSingle
Impedance15 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Schedule B8541100050
Test Current9 mA
Tolerance5 %
Zener Voltage14 V
Dimensions
Height1.01 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi SZMMBZ5244BLT1G.

Future Electronics
Datasheet6 pages12 years ago
Datasheet6 pages18 years ago
Newark
Datasheet6 pages7 years ago
Upverter
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-8.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SZMMBZ5244BLT1G.

Related Parts

Descriptions

Descriptions of onsemi SZMMBZ5244BLT1G provided by its distributors.

SZMMBZ5244BLT1G Zener Diode, 14V 5% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor SZMMBZ5244BLT1G
Zener Diode Single 14V 5% 15Ohm 300mW Automotive 3-Pin SOT-23 T/R
225 mW; 5% Zener Diode Voltage Regulator
Zener Diode, 14V, 0.225W, Sot-23; Zener Voltage Nom:14V; Power Dissipation:225Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Szmmbz52Xxblt1G Series Rohs Compliant: Yes |Onsemi SZMMBZ5244BLT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Element ConfigurationSingle
Impedance15 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Schedule B8541100050
Test Current9 mA
Tolerance5 %
Zener Voltage14 V
Dimensions
Height1.01 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi SZMMBZ5244BLT1G.

Future Electronics
Datasheet6 pages12 years ago
Datasheet6 pages18 years ago
Newark
Datasheet6 pages7 years ago
Upverter
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago