onsemi SZBZX84C12ET3G

Zener Diode Single 12V 5% 25Ohm 300mW Automotive 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Element ConfigurationSingle
ESD ProtectionYes
Impedance25 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Test Current5 mA
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage12 V

Documents

Download datasheets and manufacturer documentation for onsemi SZBZX84C12ET3G.

Upverter
Datasheet6 pages12 years ago
Datasheet6 pages18 years ago
Newark
Datasheet6 pages7 years ago

Inventory History

3 month trend:
+182%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SZBZX84C12ET3G.

Related Parts

Descriptions

Descriptions of onsemi SZBZX84C12ET3G provided by its distributors.

Zener Diode Single 12V 5% 25Ohm 300mW Automotive 3-Pin SOT-23 T/R
ZENER DIODE, 12V, 0.25W, SOT-23;
Energy Rated Zeners in SOT-23 225 W
Zener Diode, 12V, 0.25W, Sot-23; Zener Voltage Nom:12V; Power Dissipation:250Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Bzx84 E-Series Rohs Compliant: Yes |Onsemi SZBZX84C12ET3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Element ConfigurationSingle
ESD ProtectionYes
Impedance25 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Test Current5 mA
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage12 V

Documents

Download datasheets and manufacturer documentation for onsemi SZBZX84C12ET3G.

Upverter
Datasheet6 pages12 years ago
Datasheet6 pages18 years ago
Newark
Datasheet6 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago