onsemi SZ1SMB5929BT3G

Diode Zener Single 15V 5% 3000mW Automotive 2-Pin SMB T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Impedance9 Ω
Max Operating Temperature150 °C
Max Power Dissipation3 W
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Schedule B8541100050
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage15 V

Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMB5929BT3G.

Upverter
Datasheet6 pages12 years ago
Datasheet6 pages17 years ago
Datasheet6 pages12 years ago
Farnell
Datasheet6 pages7 years ago

Inventory History

3 month trend:
-7.80%

Alternate Parts

Price @ 1000
$ 0.337
$ 0.131
Stock
342,157
4,110,362
Authorized Distributors
7
9
Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
Zener Voltage
15 V
15 V
Tolerance
5 %
5 %
Power Dissipation
-
3 W
Impedance
9 Ω
9 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
1.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SZ1SMB5929BT3G.

Related Parts

Descriptions

Descriptions of onsemi SZ1SMB5929BT3G provided by its distributors.

Diode Zener Single 15V 5% 3000mW Automotive 2-Pin SMB T/R
SMB Series 3 W 15 V 200 mA Surface Mount Zener Voltage Regulator - DO-214AA
3.0 W Zener Diode Voltage Regulator 15 V (Automotive)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Impedance9 Ω
Max Operating Temperature150 °C
Max Power Dissipation3 W
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Schedule B8541100050
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage15 V

Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMB5929BT3G.

Upverter
Datasheet6 pages12 years ago
Datasheet6 pages17 years ago
Datasheet6 pages12 years ago
Farnell
Datasheet6 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago