onsemi SZ1SMA5942BT3G

1.5 W Zener Diode Voltage Regulator 51 V (Automotive)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Element ConfigurationSingle
Impedance70 Ω
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Max Reverse Leakage Current500 nA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Tolerance5 %
Zener Voltage51 V

Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMA5942BT3G.

Upverter
Datasheet5 pages12 years ago
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago
Newark
Datasheet5 pages7 years ago

Inventory History

3 month trend:
-13.28%

Alternate Parts

Price @ 1000
$ 0.284
$ 0.08
Stock
59,589
1,242,279
Authorized Distributors
4
11
Mount
-
-
Case/Package
SMA
SMA
Zener Voltage
51 V
51 V
Tolerance
5 %
5 %
Power Dissipation
-
500 mW
Impedance
70 Ω
70 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
-
1.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SZ1SMA5942BT3G.

Related Parts

Descriptions

Descriptions of onsemi SZ1SMA5942BT3G provided by its distributors.

1.5 W Zener Diode Voltage Regulator 51 V (Automotive)
Diode Zener Single 51V 5% 500mW 2-Pin SMA T/R - Tape and Reel
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode, 51V, 1.5W, Do-214Ac; Zener Voltage Nom:51V; Power Dissipation:1.5W; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Sz1Sma59Xxbt3G Series Rohs Compliant: Yes |Onsemi SZ1SMA5942BT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Element ConfigurationSingle
Impedance70 Ω
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Max Reverse Leakage Current500 nA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Tolerance5 %
Zener Voltage51 V

Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMA5942BT3G.

Upverter
Datasheet5 pages12 years ago
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago
Newark
Datasheet5 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago