onsemi SZ1SMA5935BT3G

1.5 W Zener Diode Voltage Regulator 27 V (Automotive)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Weight105.998867 mg
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage1.2 V
Impedance23 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current500 nA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Peak Reverse Current500 nA
Test Current13.9 mA
Tolerance5 %
Voltage Tolerance5 %
Zener Current500 nA
Zener Voltage27 V
Dimensions
Height2.1 mm
Length4.32 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMA5935BT3G.

Upverter
Datasheet5 pages12 years ago
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago
onsemi
Datasheet5 pages7 years ago

Inventory History

3 month trend:
-4.99%

Alternate Parts

Price @ 1000
$ 0.264
$ 0.097
$ 0.097
Stock
569,340
1,417,653
1,417,653
Authorized Distributors
7
11
11
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
27 V
27 V
27 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
23 Ω
23 Ω
23 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.2 V
1.5 V
1.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SZ1SMA5935BT3G.

Related Parts

Descriptions

Descriptions of onsemi SZ1SMA5935BT3G provided by its distributors.

1.5 W Zener Diode Voltage Regulator 27 V (Automotive)
Diode Zener Single 27V 5% 0.5W 2-Pin DO-214AC T/R - Tape and Reel
Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional
ZENER DIODE, AUTO, 27V, 0.5W, DO214AC; Zener Voltage Vz Typ: 27V; Power Dissipation Pd: 500mW; Diode Case Style: DO-214AC; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: SZ1SMA59xxBT3G Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Weight105.998867 mg
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage1.2 V
Impedance23 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current500 nA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Peak Reverse Current500 nA
Test Current13.9 mA
Tolerance5 %
Voltage Tolerance5 %
Zener Current500 nA
Zener Voltage27 V
Dimensions
Height2.1 mm
Length4.32 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMA5935BT3G.

Upverter
Datasheet5 pages12 years ago
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago
onsemi
Datasheet5 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago