onsemi SZ1SMA5926BT3G

1.5 W Zener Diode Voltage Regulator 11 V (Automotive)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Element ConfigurationSingle
Impedance5.5 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
PackagingTape and Reel
Voltage Tolerance5 %
Zener Voltage11 V

Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMA5926BT3G.

Upverter
Datasheet5 pages12 years ago
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago
Newark
Datasheet5 pages7 years ago

Inventory History

3 month trend:
+99.92%

Alternate Parts

Price @ 1000
$ 0.269
$ 0.104
$ 0.109
Stock
89,732
1,184,692
311,501
Authorized Distributors
4
5
8
Mount
-
-
-
Case/Package
SMA
SMB
SMA
Zener Voltage
11 V
11 V
11 V
Tolerance
-
5 %
5 %
Power Dissipation
-
550 mW
500 mW
Impedance
5.5 Ω
5.5 Ω
5.5 Ω
Max Reverse Leakage Current
-
1 µA
500 nA
Forward Voltage
-
1.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SZ1SMA5926BT3G.

Related Parts

Descriptions

Descriptions of onsemi SZ1SMA5926BT3G provided by its distributors.

1.5 W Zener Diode Voltage Regulator 11 V (Automotive)
Zener Diode Single 11V 5% 5.5Ohm 1500mW Automotive 2-Pin SMA T/R
SZ1SM59xxBT3G Series 11 V 500 mW SMT Plastic Zener Voltage Regulator - DO-214AC
Zener Diode, 11V, 1.5W, Do-214Ac; Zener Voltage Nom:11V; Power Dissipation:1.5W; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Sz1Sma59Xxbt3G Series Rohs Compliant: Yes |Onsemi SZ1SMA5926BT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Element ConfigurationSingle
Impedance5.5 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
PackagingTape and Reel
Voltage Tolerance5 %
Zener Voltage11 V

Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMA5926BT3G.

Upverter
Datasheet5 pages12 years ago
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago
Newark
Datasheet5 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago