onsemi SZ1.5SMC22AT3G

Diode TVS Single Uni-Dir 18.8V 1.5KW Automotive 2-Pin SMC T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
SZ15SMC22AT3GYes
>1wk

Technical Specifications

Physical
Case/PackageSMC
Number of Pins2
Technical
Clamping Voltage30.6 V
CompositionZener
DirectionUnidirectional
Max Operating Temperature150 °C
Min Breakdown Voltage20.9 V
Min Operating Temperature-65 °C
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current49 A
Peak Pulse Power 1.5 kW
Power Line ProtectionNo
Reverse Standoff Voltage18.8 V

Documents

Download datasheets and manufacturer documentation for onsemi SZ1.5SMC22AT3G.

Upverter
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi SZ1.5SMC22AT3G.

Descriptions

Descriptions of onsemi SZ1.5SMC22AT3G provided by its distributors.

Diode TVS Single Uni-Dir 18.8V 1.5KW Automotive 2-Pin SMC T/R
Zener Transient Voltage Supressor, 1500 Watt Peak Power
REEL / ZEN SMC TVS 1.5KW 22V T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMC
Number of Pins2
Technical
Clamping Voltage30.6 V
CompositionZener
DirectionUnidirectional
Max Operating Temperature150 °C
Min Breakdown Voltage20.9 V
Min Operating Temperature-65 °C
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current49 A
Peak Pulse Power 1.5 kW
Power Line ProtectionNo
Reverse Standoff Voltage18.8 V

Documents

Download datasheets and manufacturer documentation for onsemi SZ1.5SMC22AT3G.

Upverter
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago