Microchip SY58608UMG

Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins16
Technical
Frequency3 GHz
InputCML
InterfaceLVDS
Logic FunctionBuffer
Max Frequency3 GHz
Max Input Voltage2.5 V
Max Operating Temperature85 °C
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Nominal Supply Current55 mA
Number of Channels1
Number of Circuits1
Number of Input Lines1
Number of Output Lines2
Number of Outputs2
Operating Supply Voltage2.5 V
Propagation Delay280 ps
Schedule B8542390000
Turn-On Delay Time420 ps
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip SY58608UMG.

Augswan
Datasheet24 pages5 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages17 years ago
Datasheet0 pages0 years ago
Datasheet2 pages8 years ago
Microchip
Datasheet24 pages5 years ago
Farnell
Datasheet2 pages8 years ago
iiiC
Datasheet12 pages0 years ago

Inventory History

3 month trend:
-2.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SY58608UMG.

Related Parts

Descriptions

Descriptions of Microchip SY58608UMG provided by its distributors.

Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP Tube
Low Skew Clock Driver, 58608 Series, 2 True Output(s), 0 Inverted Output(s)
SY58608U Series 2 GHz / 3.2 Gbps Precision, 1:2 LVDS Fanout Buffer - MLF-16
IC, 3.2GBPS, BUFFER, 2: 1, LVDS,16MLF; Clock IC Type: Fanout Buffer; Frequency: 3GHz; No. of Outputs: 2Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Clock IC Case Style: QFN; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); IC Interface Type: LVDS; Operating Temperature Range: -40°C to +85°C; Supply Current: 55mA; Supply Voltage Range: 2.375V to 2.625V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins16
Technical
Frequency3 GHz
InputCML
InterfaceLVDS
Logic FunctionBuffer
Max Frequency3 GHz
Max Input Voltage2.5 V
Max Operating Temperature85 °C
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Nominal Supply Current55 mA
Number of Channels1
Number of Circuits1
Number of Input Lines1
Number of Output Lines2
Number of Outputs2
Operating Supply Voltage2.5 V
Propagation Delay280 ps
Schedule B8542390000
Turn-On Delay Time420 ps
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip SY58608UMG.

Augswan
Datasheet24 pages5 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages17 years ago
Datasheet0 pages0 years ago
Datasheet2 pages8 years ago
Microchip
Datasheet24 pages5 years ago
Farnell
Datasheet2 pages8 years ago
iiiC
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements