Emerson Network Power SXE15-48S3V3

Conv Dc/dc Hieff 3.3 Vout 15W SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins12
Weight12.000013 g
Technical
Efficiency86 %
FeaturesOCP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature65 °C
Max Output Current4.5 A
Max Power Dissipation15 W
Min Input Voltage33 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current4.5 A
Output Power15 W
Output Voltage3.3 V
Voltage - Output 13.3 V
Dimensions
Depth29.21 mm
Height8.636 mm
Length48.514 mm
Width35.306 mm

Documents

Download datasheets and manufacturer documentation for Emerson Network Power SXE15-48S3V3.

Arrow Electronics
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Emerson Network Power SXE15-48S3V3.

Descriptions

Descriptions of Emerson Network Power SXE15-48S3V3 provided by its distributors.

CONV DC/DC HIEFF 3.3VOUT 15W SMD

Manufacturer Aliases

Emerson Network Power has several brands around the world that distributors may use as alternate names. Emerson Network Power may also be known as the following names:

  • EMERSON NETWORK
  • Emerson Network Power Connectivity
  • EMERSON NETWORK POWER SOLUTION
  • EMERSON NETWORK POWE
  • EMERSON NETWORK PWR
  • Emerson Network Power Connectivity Solutions
  • EMERSON NETWORK POWER CONN SOL
  • EMERSON NETWORK POWER CO LTD
  • EMERSON POWER
  • EMERSON NETWOR
  • EMERSON NETWORK POWER CONNECTIVITY TROMPETER
  • EMERSON NETWORK POWER/EMBEDDED POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOL L
  • emerson network power con
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS LTD
  • EMERSON NETWORK POWER/EMBEDDED POWER (VA)
  • EMERSON NETWORK POWERENERGY SYSTEM
  • Emerson Network Power/Johnson
  • Emerson Network Power Solutions
  • EF JOHNSON / EMERSON NETWORK POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS (VA)
  • EMERSON NETWORK POWER SOL
  • EMERSONNPC
  • EMERSON NETWORK POWER CONN
  • Cambridge Products / Emerson Network Power

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins12
Weight12.000013 g
Technical
Efficiency86 %
FeaturesOCP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature65 °C
Max Output Current4.5 A
Max Power Dissipation15 W
Min Input Voltage33 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current4.5 A
Output Power15 W
Output Voltage3.3 V
Voltage - Output 13.3 V
Dimensions
Depth29.21 mm
Height8.636 mm
Length48.514 mm
Width35.306 mm

Documents

Download datasheets and manufacturer documentation for Emerson Network Power SXE15-48S3V3.

Arrow Electronics
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant