EDSYN SW091/2.5

DESOLDERING BRAID, 2.5MM; Braid Material:Copper; Width:2.5mm; Length:1.5m; SVHC:No SVHC (19-Dec-2012)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
35M4039 72 Buy Now »
USD
4.46 4.46 3.71 3.20 3.20
Farnell
876847 142 Buy Now »
GBP
3.89 3.56 3.21 3.21 3.21
element14 APAC
876847 86 Buy Now »
SGD
3.74 3.30 3.30 3.30 3.30
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
SW091/2.5 Contact ยทยท

Descriptions

DESOLDERING BRAID, 2.5MM; Width:2.5mm; Length:1.5m; Standard:F-SW 32 ;RoHS Compliant: NA
Newark
DESOLDERING BRAID, 2.5MM; Braid Material:Copper; Width:2.5mm; Length:1.5m; SVHC:No SVHC (19-Dec-2012)
element14 APAC
DESOLDERING BRAID, 2.5MM; Braid Material:Copper; Width:2.5mm; Length:1.5m; Standard:F-SW 32
Farnell

Technical Specifications

Size-Width 2.5 mm
Size-Length 1.5 m
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 9 years ago

Images

Alternate Names

Edsyn International SW091/2.5

Search for other parts like SW091 »