3M SUPER 88 19MM

Premium Vinyl Electrical Tape 88-Super-3/4x66FT 3/4 in x 66 ft (19 mm x 201 m) 100 per case
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialVinyl

Documents

Download datasheets and manufacturer documentation for 3M SUPER 88 19MM.

Newark
Datasheet2 pages13 years ago
Farnell
Datasheet3 pages12 years ago
Arrow Electronics
Datasheet3 pages13 years ago
DigiKey
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-21.73%

Engineering Resources

View Evaluation kits and Reference designs for 3M SUPER 88 19MM.

Descriptions

Descriptions of 3M SUPER 88 19MM provided by its distributors.

Premium Vinyl Electrical Tape 88-Super-3/4x66FT 3/4 in x 66 ft (19 mm x 201 m) 100 per case
TAPE, UV RES/FLAME RET, 19MMX20M; Tape Type:Sealing; Material:Vinyl; Width, Tape:19mm; Tape Length:20m; Reel Length (Metric):20m
TAPE, SCOTCH SUPER 88, 19MMX20M, BLACK; Tape Type:Sealing; Tape Width - Metric:19mm; Tape Width - Imperial:0.75"; Tape Length - Metric:20m; Tape Length - Imperial:65.62ft; Tape Colour:Black; Colour:Black; Material:Electrical Vinyl; Operating Temperature Max:105°C; Reel Length (Imperial):66ft; Reel Length (Metric):20m; SVHC:No SVHC (20-Jun-2011); Tape Length:20m; Tape Width:19mm

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-6108-3386-7
  • 80610833867
  • 88 SUPER (3/4 X 66 )
  • 88 SUPER (3/4" X 66')
  • 88 SUPER (3/4"X66')
  • 88-SUPER-3/4"X66'
  • 88-SUPER-3/4X66
  • 88SU-PER(3/4X66')

Technical Specifications

Physical
ColorBlack
MaterialVinyl

Documents

Download datasheets and manufacturer documentation for 3M SUPER 88 19MM.

Newark
Datasheet2 pages13 years ago
Farnell
Datasheet3 pages12 years ago
Arrow Electronics
Datasheet3 pages13 years ago
DigiKey
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
Compliance Statements
Conflict Mineral Statement4 pages11 years ago