Vishay SUM85N15-19-E3

Trans MOSFET N-CH 150V 85A Automotive 3-Pin(2+Tab) D2PAK / MOSFET N-CH 150V 85A D2PAK
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)85 A
Current85 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance15 mΩ
Drain to Source Voltage (Vdss)150 V
Dual Supply Voltage150 V
Element ConfigurationSingle
Fall Time170 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.75 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3.75 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
Power Dissipation3.75 W
Rds On Max19 mΩ
Resistance19 mΩ
Reverse Recovery Time130 ns
Rise Time170 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage2 V
Turn-Off Delay Time40 ns
Turn-On Delay Time22 ns
Voltage150 V
Dimensions
Height4.826 mm
Length10.41 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay SUM85N15-19-E3.

Newark
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Upverter
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
-27.72%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SUM85N15-19-E3.

Related Parts

Descriptions

Descriptions of Vishay SUM85N15-19-E3 provided by its distributors.

Trans MOSFET N-CH 150V 85A Automotive 3-Pin(2+Tab) D2PAK / MOSFET N-CH 150V 85A D2PAK
Single N-Channel 150 V 0.019 Ohms Surface Mount Power Mosfet - TO-263-3
N-CHANNEL 150-V (D-S) 175 DEGREE CENTIGRADE MOSFET Power Field-Effect Transistor, 85A I(D), 150V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, REEL 800; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:150V; Current, Id Cont:85A; Resistance, Rds On:0.019ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:D2-PAK; Termination Type:SMD; Alternate Case Style:D2-PAK; Current, Idm Pulse:180A; Max Repetitive Avalanche Energy:125mJ; Power Dissipation:375W; Power Dissipation on 1 Sq. PCB:3.75W; Power, Pd:375W; Quantity, Reel:800; Temperature, Tj Max:175°C; Temperature, Tj Min:-55°C; Time, trr Typ:130ns; Typ Capacitance Ciss:4750pF; Voltage, Vds Max:150V; Voltage, Vgs th Max:4V; Voltage, Vgs th Min:2V; Width, Tape:24mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SUM85N15-19 E3
  • SUM85N1519E3

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)85 A
Current85 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance15 mΩ
Drain to Source Voltage (Vdss)150 V
Dual Supply Voltage150 V
Element ConfigurationSingle
Fall Time170 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.75 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3.75 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
Power Dissipation3.75 W
Rds On Max19 mΩ
Resistance19 mΩ
Reverse Recovery Time130 ns
Rise Time170 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage2 V
Turn-Off Delay Time40 ns
Turn-On Delay Time22 ns
Voltage150 V
Dimensions
Height4.826 mm
Length10.41 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay SUM85N15-19-E3.

Newark
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Upverter
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago