Vishay SUD50N04-8M8P-4GE3

Single N-Channel 40 V 0.0088 Ohm 48.1 W Surface Mount Power Mosfet - TO-252-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)14 A
Drain to Source Resistance8.8 mΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.4 nF
Max Operating Temperature150 °C
Max Power Dissipation48.1 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation48.1 W
Rds On Max8.8 mΩ
Resistance8.8 mΩ
Rise Time15 ns
Schedule B8541290080
Threshold Voltage1.5 V
Turn-Off Delay Time45 ns
Turn-On Delay Time30 ns
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SUD50N04-8M8P-4GE3.

element14 APAC
Datasheet9 pages11 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Newark
Datasheet9 pages8 years ago
Datasheet9 pages10 years ago
Farnell
Datasheet9 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago

Inventory History

3 month trend:
-28.64%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SUD50N04-8M8P-4GE3.

Related Parts

Descriptions

Descriptions of Vishay SUD50N04-8M8P-4GE3 provided by its distributors.

Single N-Channel 40 V 0.0088 Ohm 48.1 W Surface Mount Power Mosfet - TO-252-3
N-CHANNEL 40-V (D-S) MOSFET Power Field-Effect Transistor, 14A I(D), 40V, 0.0088ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Mosfet, N-Ch, 40V, 50A, To-252Aa-3; Channel Type:N Channel; Drain Source Voltage Vds:40V; Continuous Drain Current Id:50A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Vishay SUD50N04-8M8P-4GE3.
MOSFET, N CH, 40V, 50A, TO252; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:40V; On Resistance Rds(on):6.9mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:48.1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:50A; Power Dissipation Pd:48.1W; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SUD50N04-8M8 P-4GE3
  • SUD50N04-8M8P-4GE3.
  • SUD50N048M8P4GE3

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)14 A
Drain to Source Resistance8.8 mΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.4 nF
Max Operating Temperature150 °C
Max Power Dissipation48.1 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation48.1 W
Rds On Max8.8 mΩ
Resistance8.8 mΩ
Rise Time15 ns
Schedule B8541290080
Threshold Voltage1.5 V
Turn-Off Delay Time45 ns
Turn-On Delay Time30 ns
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SUD50N04-8M8P-4GE3.

element14 APAC
Datasheet9 pages11 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Newark
Datasheet9 pages8 years ago
Datasheet9 pages10 years ago
Farnell
Datasheet9 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago