Vishay SUD25N15-52-E3

Single N-Channel 150 V 0.052 Ohms Surface Mount Power Mosfet - TO-252
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)25 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance42 mΩ
Drain to Source Voltage (Vdss)150 V
Element ConfigurationSingle
Fall Time60 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance400 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation3 W
Rds On Max200 mΩ
Resistance52 mΩ
Rise Time70 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time25 ns
Turn-On Delay Time15 ns
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SUD25N15-52-E3.

Farnell
Datasheet7 pages11 years ago
Datasheet5 pages14 years ago
Datasheet7 pages9 years ago
Newark
Datasheet7 pages8 years ago
Datasheet8 pages4 years ago
Datasheet7 pages8 years ago
Datasheet5 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Upverter
Datasheet8 pages4 years ago

Inventory History

3 month trend:
+4.15%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SUD25N15-52-E3.

Related Parts

Descriptions

Descriptions of Vishay SUD25N15-52-E3 provided by its distributors.

Single N-Channel 150 V 0.052 Ohms Surface Mount Power Mosfet - TO-252
MOSFET N-CH 150V 25A TO252 / Trans MOSFET N-CH 150V 25A 3-Pin(2+Tab) DPAK
SUD25N15-52-E3 N-channel MOSFET Transistor, 25 A, 150 V, 3-Pin TO-252 | Siliconix / Vishay SUD25N15-52-E3
Power Field-Effect Transistor, 25A I(D), 150V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 150V, 25A, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:150V; On Resistance Rds(on):52mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:100W; Transistor Case Style:TO-252; No. of Pins:3; Current Id Max:25A; Package / Case:TO-252; Termination Type:SMD; Voltage Vds Typ:150V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SUD25N15-52-E3.

Technical Specifications

Physical
Case/PackageTO-252
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)25 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance42 mΩ
Drain to Source Voltage (Vdss)150 V
Element ConfigurationSingle
Fall Time60 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance400 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation3 W
Rds On Max200 mΩ
Resistance52 mΩ
Rise Time70 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time25 ns
Turn-On Delay Time15 ns
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SUD25N15-52-E3.

Farnell
Datasheet7 pages11 years ago
Datasheet5 pages14 years ago
Datasheet7 pages9 years ago
Newark
Datasheet7 pages8 years ago
Datasheet8 pages4 years ago
Datasheet7 pages8 years ago
Datasheet5 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Upverter
Datasheet8 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago