Vishay SUD19P06-60-E3

Single P-Channel 60 V 0.06 Ohms Surface Mount Power Mosfet - TO-252
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)-18.3 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance48 mΩ
Drain to Source Voltage (Vdss)-60 V
Element ConfigurationSingle
Fall Time30 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.71 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.3 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation2.3 W
Rds On Max60 mΩ
Resistance60 mΩ
Rise Time9 ns
Schedule B8541290080
Turn-Off Delay Time65 ns
Turn-On Delay Time8 ns
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SUD19P06-60-E3.

Future Electronics
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Inventory History

3 month trend:
+18.69%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SUD19P06-60-E3.

Related Parts

Descriptions

Descriptions of Vishay SUD19P06-60-E3 provided by its distributors.

Single P-Channel 60 V 0.06 Ohms Surface Mount Power Mosfet - TO-252
P-Channel 60-V (D-S) Mosfet Rohs Compliant: Yes |Vishay SUD19P06-60-E3
Power Field-Effect Transistor, 19A I(D), 60V, 0.12ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SUD19P06-60-E3.

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)-18.3 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance48 mΩ
Drain to Source Voltage (Vdss)-60 V
Element ConfigurationSingle
Fall Time30 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.71 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.3 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation2.3 W
Rds On Max60 mΩ
Resistance60 mΩ
Rise Time9 ns
Schedule B8541290080
Turn-Off Delay Time65 ns
Turn-On Delay Time8 ns
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SUD19P06-60-E3.

Future Electronics
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago