STMicroelectronics STY139N65M5

N-channel 650 V, 0.014 Ohm typ., 130 A MDmesh M5 Power MOSFET in Max247 package
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins247
Technical
Continuous Drain Current (ID)130 A
Drain to Source Breakdown Voltage650 V
Drain to Source Resistance14 mΩ
Drain to Source Voltage (Vdss)650 V
Element ConfigurationSingle
Fall Time37 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance15.6 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation625 mW
Rds On Max17 mΩ
Resistance17 mΩ
Rise Time56 ns
Schedule B8541290080
Turn-Off Delay Time295 ns
Turn-On Delay Time295 ns
Dimensions
Height20.3 mm
Length15.9 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STY139N65M5.

Farnell
Datasheet13 pages12 years ago
STMicroelectronics
Datasheet12 pages12 years ago
Future Electronics
Datasheet13 pages12 years ago

Inventory History

3 month trend:
+151%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STY139N65M5.

Related Parts

Descriptions

Descriptions of STMicroelectronics STY139N65M5 provided by its distributors.

N-channel 650 V, 0.014 Ohm typ., 130 A MDmesh M5 Power MOSFET in Max247 package
Trans MOSFET N-CH 650V 130A 3-Pin(3+Tab) Max247 Tube
N-Channel 650 V 130 A 17 mOhm Through Hole MDmesh™ V Power Mosfet - Max247
MOSFET N-Channel 650V 130A Max247
Power Field-Effect Transistor, 130A I(D), 650V, 0.017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Mosfet, N-Ch, 650V, 130A, Max-247; Channel Type:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:130A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STY139N65M5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STY139N65M5.

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins247
Technical
Continuous Drain Current (ID)130 A
Drain to Source Breakdown Voltage650 V
Drain to Source Resistance14 mΩ
Drain to Source Voltage (Vdss)650 V
Element ConfigurationSingle
Fall Time37 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance15.6 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation625 mW
Rds On Max17 mΩ
Resistance17 mΩ
Rise Time56 ns
Schedule B8541290080
Turn-Off Delay Time295 ns
Turn-On Delay Time295 ns
Dimensions
Height20.3 mm
Length15.9 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STY139N65M5.

Farnell
Datasheet13 pages12 years ago
STMicroelectronics
Datasheet12 pages12 years ago
Future Electronics
Datasheet13 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant