STMicroelectronics STWD100NYWY3F

IC WATCHDOG TIME CIRCUIT SOT23-5 / Processor Supervisor 1 Open Drain/Push-Pull 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight29.993795 mg
Technical
Ambient Temperature Range High125 °C
Max Operating Temperature125 °C
Max Power Dissipation320 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage-300 mV
Nominal Supply Current13 µA
Number of Channels1
Number of Elements1
Number of Outputs1
Number of Timers/Counters1
Number of Voltages Monitored1
Operating Supply Voltage5 V
Output Current20 µA
PackagingDigi-Reel®
Power Dissipation320 mW
Power Rating320 mW
ResetActive Low
Reset Timeout1.12 s
Schedule B8542390000
TypeWatchdog Circuit
Watchdog TimerYes
Dimensions
Height1.05 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STWD100NYWY3F.

Factory Futures
Datasheet25 pages11 years ago
Datasheet25 pages15 years ago
STMicroelectronics
Datasheet25 pages12 years ago
Datasheet24 pages11 years ago
Newark
Datasheet20 pages7 years ago
TME
Datasheet20 pages7 years ago
SHENGYU ELECTRONICS
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-78.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STWD100NYWY3F.

Related Parts

Descriptions

Descriptions of STMicroelectronics STWD100NYWY3F provided by its distributors.

IC WATCHDOG TIME CIRCUIT SOT23-5 / Processor Supervisor 1 Open Drain/Push-Pull 5-Pin SOT-23 T/R
STWD100 Series 5.5 V 13 uA Surface Mount Watchdog Timer Circuit - SOT-23-5
SUPERVISOR, WATCHDOG, 5.5V, SOT-23-5; Threshold Voltage: -; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (12-Jan-2017)
Number of Inputs Monitored = 1 / Reset Delay Time ns = 200 / Output Type = Open Drain / Output Type = Push-Pull / Supply Current uA = 13 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 1.8 / Height mm = 1.3 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 320

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STWD100NYWY3F.

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight29.993795 mg
Technical
Ambient Temperature Range High125 °C
Max Operating Temperature125 °C
Max Power Dissipation320 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage-300 mV
Nominal Supply Current13 µA
Number of Channels1
Number of Elements1
Number of Outputs1
Number of Timers/Counters1
Number of Voltages Monitored1
Operating Supply Voltage5 V
Output Current20 µA
PackagingDigi-Reel®
Power Dissipation320 mW
Power Rating320 mW
ResetActive Low
Reset Timeout1.12 s
Schedule B8542390000
TypeWatchdog Circuit
Watchdog TimerYes
Dimensions
Height1.05 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STWD100NYWY3F.

Factory Futures
Datasheet25 pages11 years ago
Datasheet25 pages15 years ago
STMicroelectronics
Datasheet25 pages12 years ago
Datasheet24 pages11 years ago
Newark
Datasheet20 pages7 years ago
TME
Datasheet20 pages7 years ago
SHENGYU ELECTRONICS
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant