Seoul Semiconductor STW8T16C-Q0S0-HA

Led Acrich Warm White 2700K 6SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
Lens ColorYellow
MountSurface Mount
Technical
Color Rendering Index (CRI)80
Forward Current65 mA
Forward Voltage3.05 V
Illumination ColorWhite
Lens StyleSquare
Luminous Intensity9 cd
Max Current Rating100 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Rating315 mW
Test Current65 mA
Viewing Angle120 °
Dimensions
Height1 mm
Length5 mm
Width5 mm

Engineering Resources

View Evaluation kits and Reference designs for Seoul Semiconductor STW8T16C-Q0S0-HA.

Related Parts

Descriptions

Descriptions of Seoul Semiconductor STW8T16C-Q0S0-HA provided by its distributors.

LED ACRICH WARM WHITE 2700K 6SMD

Manufacturer Aliases

Seoul Semiconductor has several brands around the world that distributors may use as alternate names. Seoul Semiconductor may also be known as the following names:

  • SEOUL
  • SEOUL SEMI
  • Seoul Semiconductor Inc
  • SEOUL SEMICONDUCTOR CO LTD
  • SEOUL SEM
  • SEOUL SEMICON
  • SEOUL SEMICO
  • SEOUL ELEC
  • SEOUL SEMICONDUCTORS
  • SEOULS
  • Seoul Semicond
  • SEOUL SEMICONDUCTOR INC (VA)
  • Seoul Semiconductor GmbH
  • SEOUL Semicondu
  • SEOUL VIOSYS CO LTD
  • SEO
  • seol
  • SEOUL SEMICOND LED

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
Lens ColorYellow
MountSurface Mount
Technical
Color Rendering Index (CRI)80
Forward Current65 mA
Forward Voltage3.05 V
Illumination ColorWhite
Lens StyleSquare
Luminous Intensity9 cd
Max Current Rating100 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Rating315 mW
Test Current65 mA
Viewing Angle120 °
Dimensions
Height1 mm
Length5 mm
Width5 mm

Compliance

Environmental Classification
RoHSCompliant