STMicroelectronics STW81200

PLL Frequency Synthesizer Single 46.875MHz to 6000MHz 36-Pin VFQFPN Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins36
Technical
Ambient Temperature Range High85 °C
InterfaceSPI
Max Frequency6 GHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Outputs2
PLLYes
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW81200.

Datasheet53 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STW81200.

Descriptions

Descriptions of STMicroelectronics STW81200 provided by its distributors.

PLL Frequency Synthesizer Single 46.875MHz to 6000MHz 36-Pin VFQFPN Tray
SPI QUAD INDUSTRIAL BICMOS clock generator circuit -40C 6mm 6GHz 5.4V
Wide Band Frac-Integer-N Integrated Synthesizer
Ciiva Crawler

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Number of Pins36
Technical
Ambient Temperature Range High85 °C
InterfaceSPI
Max Frequency6 GHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Outputs2
PLLYes
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW81200.

Datasheet53 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant