TE Connectivity 1977104-2

Switch DIP ON OFF SPST 4 Recessed Slide 0.01A 5VDC PC Pins 2.54mm Thru-Hole Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
Case/PackageSIP
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountPCB, Through Hole
Number of Pins4
Technical
Contact Current Rating10 mA
Contact Resistance50 mΩ
Current Rating10 mA
Electrical Life1 kcycles
Max Current Rating10 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-30 °C
Number of Positions4
OrientationStraight
TerminationPC Pins, Solder
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)5 V
Dimensions
Actuator Length0 m
Depth3.18 mm
Height6.22 mm
Lead Length3.6 mm
Length13.3604 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1977104-2.

TE Connectivity
Datasheet30 pages15 years ago
Technical Drawing1 page15 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Master Electronics
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet1 page16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1977104-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1977104-2 provided by its distributors.

Switch DIP ON OFF SPST 4 Recessed Slide 0.01A 5VDC PC Pins 2.54mm Thru-Hole Tube
SWITCH SLIDE DIP SPST 0.01A 5V
Alcoswitch, 4way vertical single-inline switch,0.4VA | TE Connectivity STV04
DIP & SIP Switches, Switch, Gold Flash, Black Housing, Polyphenylene Sulfide (PPS), 4 Switch, -25 – 70 °C, SIP, Slide Actuator Style, Alcoswitch DIP
SIP SWITCH, 4POS, SLIDE, TH; No. of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:5V; Contact Current DC Max:10mA; Product Range:STV Series; Switch Type:SIP; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • STV04

Technical Specifications

Physical
Actuator MaterialPolyamide
Case/PackageSIP
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountPCB, Through Hole
Number of Pins4
Technical
Contact Current Rating10 mA
Contact Resistance50 mΩ
Current Rating10 mA
Electrical Life1 kcycles
Max Current Rating10 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-30 °C
Number of Positions4
OrientationStraight
TerminationPC Pins, Solder
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)5 V
Dimensions
Actuator Length0 m
Depth3.18 mm
Height6.22 mm
Lead Length3.6 mm
Length13.3604 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1977104-2.

TE Connectivity
Datasheet30 pages15 years ago
Technical Drawing1 page15 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Master Electronics
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet1 page16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
WashableYes
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago