STMicroelectronics STTH8R04G-TR

STTH8R04 Series 8 A 0.9 V 50 ns Ultrafast Recovery Diode Surface Mount - D2PAK
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current8 A
Element ConfigurationSingle
Forward Current8 A
Forward Voltage1.5 V
Max Forward Surge Current (Ifsm)120 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current120 A
Manufacturer Package IdentifierD2PAK13390
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current120 A
Peak Reverse Current10 µA
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Voltage400 V
Schedule B8541100080
Dimensions
Height4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH8R04G-TR.

Components Direct
Datasheet11 pages18 years ago
STMicroelectronics
Datasheet11 pages18 years ago
Upverter
Datasheet14 pages6 years ago

Inventory History

3 month trend:
+700%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STTH8R04G-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STTH8R04G-TR provided by its distributors.

STTH8R04 Series 8 A 0.9 V 50 ns Ultrafast Recovery Diode Surface Mount - D2PAK
Rectifier Diode Switching 400V 8A 50ns 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon
Ultrafast Rectifier, 400V, 8A, D2PAK, RoHS, Tape And Reel
STMicroelectronics SCT
RECTIFIER, SINGLE, 8A, 400V, TO-263; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 1.5V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: 120A; Operating Temperature Max: 175°C; Diode Case Style: TO-263; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH8R04GTR

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current8 A
Element ConfigurationSingle
Forward Current8 A
Forward Voltage1.5 V
Max Forward Surge Current (Ifsm)120 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current120 A
Manufacturer Package IdentifierD2PAK13390
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current120 A
Peak Reverse Current10 µA
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Voltage400 V
Schedule B8541100080
Dimensions
Height4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH8R04G-TR.

Components Direct
Datasheet11 pages18 years ago
STMicroelectronics
Datasheet11 pages18 years ago
Upverter
Datasheet14 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant